
EEE-0JA331XAP | |
|---|---|
DigiKey Part Number | PCE4562TR-ND - Tape & Reel (TR) PCE4562CT-ND - Cut Tape (CT) PCE4562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA331XAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA331XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188 mA @ 120 Hz | |
Ripple Current @ High Frequency | 319.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.59640 | kr.79.82 |
| 100 | kr.1.41950 | kr.141.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.01172 | kr.910.55 |
| 1.800 | kr.0.93064 | kr.1,675.15 |
| 2.700 | kr.0.88974 | kr.2,402.30 |
| 4.500 | kr.0.84409 | kr.3,798.41 |
| 6.300 | kr.0.81727 | kr.5,148.80 |
| 9.000 | kr.0.79134 | kr.7,122.06 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

