
EEA-GA1V220B | |
|---|---|
DigiKey Part Number | P15814CT-ND - Cut Tape (CT) P15814TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V220B |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 108.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45200 | kr.14.52 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.0.93770 | kr.93.77 |
| 500 | kr.0.72340 | kr.361.70 |
| 1.000 | kr.0.65575 | kr.655.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58842 | kr.1,176.84 |
| 4.000 | kr.0.54245 | kr.2,169.80 |
| 6.000 | kr.0.51924 | kr.3,115.44 |
| 10.000 | kr.0.49336 | kr.4,933.60 |
| 14.000 | kr.0.47815 | kr.6,694.10 |
| 20.000 | kr.0.46344 | kr.9,268.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

