10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1V100B

DigiKey Part Number
P15810CT-ND - Cut Tape (CT)
P15810TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1V100B
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1V100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
54.25 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.26300kr.12.63
50kr.0.91920kr.45.96
100kr.0.81090kr.81.09
500kr.0.62178kr.310.89
1.000kr.0.56196kr.561.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.50283kr.1,005.66
4.000kr.0.46223kr.1,848.92
6.000kr.0.44172kr.2,650.32
10.000kr.0.41885kr.4,188.50
14.000kr.0.40541kr.5,675.74
20.000kr.0.39241kr.7,848.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250