
EEA-GA1H3R3H | |
|---|---|
DigiKey Part Number | P15837CT-ND - Cut Tape (CT) P15837TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H3R3H |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H3R3H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 34.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.82800 | kr.41.40 |
| 100 | kr.0.72850 | kr.72.85 |
| 500 | kr.0.55678 | kr.278.39 |
| 1.000 | kr.0.50232 | kr.502.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44868 | kr.897.36 |
| 4.000 | kr.0.41172 | kr.1,646.88 |
| 6.000 | kr.0.39306 | kr.2,358.36 |
| 10.000 | kr.0.37223 | kr.3,722.30 |
| 14.000 | kr.0.35999 | kr.5,039.86 |
| 20.000 | kr.0.34816 | kr.6,963.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

