EEA-GA1C470H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 34.954
Unit Price: kr.1.90000
Datasheet

Similar


Panasonic Industry
In Stock: 2.795
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 18.755
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 3.674
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Chemi-Con
In Stock: 51
Unit Price: kr.2.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.510
Unit Price: kr.5.33000
Datasheet

Similar


Nichicon
In Stock: 11
Unit Price: kr.1.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


Nichicon
In Stock: 3.956
Unit Price: kr.2.03000
Datasheet

Similar


Nichicon
In Stock: 358
Unit Price: kr.2.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.34709
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C470H

DigiKey Part Number
P15795CT-ND - Cut Tape (CT)
P15795TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C470H
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C470H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
119.4 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1CHG470Panasonic Industry34.954P5528-NDkr.1.90000Similar
EEA-GA1C470BPanasonic Industry2.795P15794CT-NDkr.2.35000Similar
EEU-FC1C470Panasonic Industry18.755P11196-NDkr.2.47000Similar
EEU-FC1C470BPanasonic Industry3.67410-EEU-FC1C470BCT-NDkr.2.54000Similar
EEA-GA1C470Panasonic Industry0P14486-NDkr.2.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45200kr.14.52
50kr.1.06140kr.53.07
100kr.0.93770kr.93.77
500kr.0.72340kr.361.70
1.000kr.0.65575kr.655.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.58842kr.1,176.84
4.000kr.0.54245kr.2,169.80
6.000kr.0.51924kr.3,115.44
10.000kr.0.49336kr.4,933.60
14.000kr.0.47815kr.6,694.10
20.000kr.0.46344kr.9,268.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750