100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C101B

DigiKey Part Number
P15796CT-ND - Cut Tape (CT)
P15796TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C101B
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
186 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.21800kr.22.18
50kr.1.64600kr.82.30
100kr.1.46400kr.146.40
500kr.1.14982kr.574.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.03124kr.1,031.24
2.000kr.0.95016kr.1,900.32
3.000kr.0.90924kr.2,727.72
5.000kr.0.86361kr.4,318.05
7.000kr.0.83678kr.5,857.46
10.000kr.0.81087kr.8,108.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750