
EEA-FC1E100H | |
|---|---|
DigiKey Part Number | 10-EEA-FC1E100HCT-ND - Cut Tape (CT) 10-EEA-FC1E100HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC1E100H |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1E100H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.93580 | kr.93.58 |
| 500 | kr.0.72212 | kr.361.06 |
| 1.000 | kr.0.65454 | kr.654.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58737 | kr.1,174.74 |
| 4.000 | kr.0.54145 | kr.2,165.80 |
| 6.000 | kr.0.51827 | kr.3,109.62 |
| 10.000 | kr.0.49243 | kr.4,924.30 |
| 14.000 | kr.0.47723 | kr.6,681.22 |
| 20.000 | kr.0.46255 | kr.9,251.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

