
ECW-U2334KCV | |
|---|---|
DigiKey Part Number | PCF1277TR-ND - Tape & Reel (TR) PCF1277CT-ND - Cut Tape (CT) PCF1277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2334KCV |
Description | CAP FILM 0.33UF 10% 250VDC 3925 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2334KCV Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.386" L x 0.248" W (9.80mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCN3925E334K-V | Cornell Dubilier Knowles | 1.000 | 338-2790-2-ND | kr.19.68551 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.15.67900 | kr.156.79 |
| 50 | kr.13.06040 | kr.653.02 |
| 100 | kr.12.25080 | kr.1,225.08 |
| 500 | kr.10.89618 | kr.5,448.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.90212 | kr.8,902.12 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

