
ECW-U1C474JC9 | |
|---|---|
DigiKey Part Number | PCF1144TR-ND - Tape & Reel (TR) PCF1144CT-ND - Cut Tape (CT) PCF1144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C474JC9 |
Description | CAP FILM 0.47UF 5% 16VDC 2416 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C474JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 8V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.08000 | kr.13.08 |
| 10 | kr.8.83300 | kr.88.33 |
| 50 | kr.7.14720 | kr.357.36 |
| 100 | kr.6.62600 | kr.662.60 |
| 500 | kr.5.74580 | kr.2,872.90 |
| 1.000 | kr.5.47324 | kr.5,473.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.24886 | kr.10,497.72 |
| Unit Price without VAT: | kr.13.08000 |
|---|---|
| Unit Price with VAT: | kr.16.35000 |

