
ECW-U1683JC9 | |
|---|---|
DigiKey Part Number | PCF1218TR-ND - Tape & Reel (TR) PCF1218CT-ND - Cut Tape (CT) PCF1218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1683JC9 |
Description | CAP FILM 0.068UF 5% 100VDC 1913 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1683JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.89200 | kr.68.92 |
| 50 | kr.5.50940 | kr.275.47 |
| 100 | kr.5.08340 | kr.508.34 |
| 500 | kr.4.36230 | kr.2,181.15 |
| 1.000 | kr.4.13932 | kr.4,139.32 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

