
ECW-HC3F103JQ | |
|---|---|
DigiKey Part Number | 10-ECW-HC3F103JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F103JQ |
Description | CAP FILM 10000PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F103JQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.012" L x 0.323" W (25.70mm x 8.20mm) | |
Height - Seated (Max) | 0.909" (23.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99800 | kr.59.98 |
| 50 | kr.4.76380 | kr.238.19 |
| 100 | kr.4.38160 | kr.438.16 |
| 500 | kr.3.73704 | kr.1,868.52 |
| 1.200 | kr.3.49113 | kr.4,189.36 |
| 3.600 | kr.3.25688 | kr.11,724.77 |
| 6.000 | kr.3.17024 | kr.19,021.44 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

