
ECW-FJ80705J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80705J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80705J |
Description | CAP FILM 7.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80705J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.7 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80705JA | Panasonic Industry | 100 | 10-ECW-FJ80705JA-ND | kr.22.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.15.40600 | kr.154.06 |
| 50 | kr.12.81440 | kr.640.72 |
| 150 | kr.11.60980 | kr.1,741.47 |
| 600 | kr.10.53570 | kr.6,321.42 |
| 1.050 | kr.10.20740 | kr.10,717.77 |
| 2.550 | kr.9.78163 | kr.24,943.16 |
| 5.100 | kr.9.51526 | kr.48,527.83 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |

