
ECW-FJ80395JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80395JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80395JA |
Description | CAP FILM 3.9UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80395JA Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.11.21500 | kr.112.15 |
| 50 | kr.9.18800 | kr.459.40 |
| 150 | kr.8.24747 | kr.1,237.12 |
| 600 | kr.7.40850 | kr.4,445.10 |
| 1.050 | kr.7.15207 | kr.7,509.67 |
| 2.550 | kr.6.81955 | kr.17,389.85 |
| 5.100 | kr.6.61159 | kr.33,719.11 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

