Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FJ70225K | |
|---|---|
DigiKey Part Number | 10-ECW-FJ70225K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ70225K |
Description | CAP FILM 2.2UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG70225K | Panasonic Industry | 364 | 10-ECW-FG70225K-ND | kr.15.85000 | Parametric Equivalent |
| ECW-FG70225KA | Panasonic Industry | 0 | 10-ECW-FG70225KA-ND | kr.7.82660 | Parametric Equivalent |
| ECW-FJ70225KA | Panasonic Industry | 0 | 10-ECW-FJ70225KA-ND | kr.5.84105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.31200 | kr.83.12 |
| 50 | kr.6.70640 | kr.335.32 |
| 200 | kr.5.80425 | kr.1,160.85 |
| 600 | kr.5.30162 | kr.3,180.97 |
| 1.000 | kr.5.11568 | kr.5,115.68 |
| 2.600 | kr.4.83193 | kr.12,563.02 |
| 5.000 | kr.4.67716 | kr.23,385.80 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |



