
ECW-FG80705JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG80705JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80705JA |
Description | CAP FILM 7.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80705JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.299" (33.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.08460 | kr.1,608.46 |
| Unit Price without VAT: | kr.16.08460 |
|---|---|
| Unit Price with VAT: | kr.20.10575 |

