
ECW-FG70475K | |
|---|---|
DigiKey Part Number | 10-ECW-FG70475K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70475K |
Description | CAP FILM 4.7UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70475K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.299" (33.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.40000 | kr.23.40 |
| 10 | kr.16.51200 | kr.165.12 |
| 50 | kr.13.77000 | kr.688.50 |
| 100 | kr.12.92260 | kr.1,292.26 |
| 500 | kr.11.48698 | kr.5,743.49 |
| 1.000 | kr.11.04244 | kr.11,042.44 |
| 2.500 | kr.10.57283 | kr.26,432.08 |
| 5.000 | kr.10.28954 | kr.51,447.70 |
| Unit Price without VAT: | kr.23.40000 |
|---|---|
| Unit Price with VAT: | kr.29.25000 |

