
ECW-FG70205J | |
|---|---|
DigiKey Part Number | 10-ECW-FG70205J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70205J |
Description | CAP FILM 2.0UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70205J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.24400 | kr.92.44 |
| 50 | kr.7.49900 | kr.374.95 |
| 200 | kr.6.51720 | kr.1,303.44 |
| 600 | kr.5.97027 | kr.3,582.16 |
| 1.000 | kr.5.76801 | kr.5,768.01 |
| 2.600 | kr.5.45925 | kr.14,194.05 |
| 5.000 | kr.5.29087 | kr.26,454.35 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

