
ECW-FG2J305Q1 | |
|---|---|
DigiKey Part Number | P124089-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J305Q1 |
Description | CAP FILM 3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J305Q1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.063" L x 0.689" W (27.00mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.063" (27.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; High Frequency, Switching |
Voltage Rating - AC 141V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.15000 | kr.16.15 |
| 10 | kr.11.05700 | kr.110.57 |
| 50 | kr.9.04700 | kr.452.35 |
| 150 | kr.8.11507 | kr.1,217.26 |
| 600 | kr.7.28337 | kr.4,370.02 |
| 1.050 | kr.7.02909 | kr.7,380.54 |
| 2.550 | kr.6.69951 | kr.17,083.75 |
| 5.100 | kr.6.49334 | kr.33,116.03 |
| Unit Price without VAT: | kr.16.15000 |
|---|---|
| Unit Price with VAT: | kr.20.18750 |

