
ECW-FG2J155K | |
|---|---|
DigiKey Part Number | P124196-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J155K |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J155K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.82400 | kr.78.24 |
| 50 | kr.6.29440 | kr.314.72 |
| 300 | kr.5.24000 | kr.1,572.00 |
| 600 | kr.4.95503 | kr.2,973.02 |
| 1.200 | kr.4.72050 | kr.5,664.60 |
| 2.700 | kr.4.49814 | kr.12,144.98 |
| 5.100 | kr.4.35585 | kr.22,214.84 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

