
ECW-FG2J105PA | |
|---|---|
DigiKey Part Number | P124090-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J105PA |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J105PA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.063" L x 0.413" W (27.00mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.768" (19.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - AC 141V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.63200 | kr.66.32 |
| 50 | kr.5.29400 | kr.264.70 |
| 350 | kr.4.30994 | kr.1,508.48 |
| 700 | kr.4.07091 | kr.2,849.64 |
| 1.050 | kr.3.95109 | kr.4,148.64 |
| 2.800 | kr.3.71196 | kr.10,393.49 |
| 5.250 | kr.3.58986 | kr.18,846.76 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

