
ECW-FE2J225J | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J225J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J225J |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J225J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.630" W (26.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 141V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J225J | Panasonic Industry | 1.600 | PCF1566-ND | kr.1.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.42500 | kr.321.25 |
| 200 | kr.5.55100 | kr.1,110.20 |
| 600 | kr.5.06440 | kr.3,038.64 |
| 1.000 | kr.4.88446 | kr.4,884.46 |
| 2.600 | kr.4.60977 | kr.11,985.40 |
| 5.000 | kr.4.45997 | kr.22,299.85 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |


