0.12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W124J4

DigiKey Part Number
P16730CT-ND - Cut Tape (CT)
P16730TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2W124J4
Description
CAP FILM 0.12UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W124J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.181" W (12.60mm x 4.60mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46000kr.24.60
50kr.1.86520kr.93.26
100kr.1.68140kr.168.14
500kr.1.37122kr.685.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1.400kr.1.22335kr.1,712.69
2.800kr.1.15236kr.3,226.61
4.200kr.1.11684kr.4,690.73
7.000kr.1.07746kr.7,542.22
9.800kr.1.05443kr.10,333.41
14.000kr.1.03228kr.14,451.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750