
ECW-FA2J224J | |
|---|---|
DigiKey Part Number | PCF1578-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J224J |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J224J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.280" W (18.20mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01200 | kr.30.12 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.08840 | kr.208.84 |
| 500 | kr.1.72232 | kr.861.16 |
| 1.000 | kr.1.60916 | kr.1,609.16 |
| 3.000 | kr.1.46936 | kr.4,408.08 |
| 5.000 | kr.1.41767 | kr.7,088.35 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


