
ECW-F4433JL | |
|---|---|
DigiKey Part Number | P12074-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4433JL |
Description | CAP FILM 0.043UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4433JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.236" W (12.50mm x 6.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.77600 | kr.57.76 |
| 50 | kr.4.57620 | kr.228.81 |
| 100 | kr.4.20600 | kr.420.60 |
| 500 | kr.3.58058 | kr.1,790.29 |
| 1.000 | kr.3.38715 | kr.3,387.15 |
| 2.500 | kr.3.18291 | kr.7,957.28 |
| 5.000 | kr.3.05972 | kr.15,298.60 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

