
ECW-F4104HL | |
|---|---|
DigiKey Part Number | P12091-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4104HL |
Description | CAP FILM 0.1UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4104HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.256" W (15.50mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.26100 | kr.82.61 |
| 50 | kr.6.66580 | kr.333.29 |
| 100 | kr.6.17330 | kr.617.33 |
| 500 | kr.5.34030 | kr.2,670.15 |
| 1.000 | kr.5.08240 | kr.5,082.40 |
| 2.500 | kr.4.81013 | kr.12,025.33 |
| 5.000 | kr.4.64590 | kr.23,229.50 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

