
ECW-F2W274JAQ | |
|---|---|
DigiKey Part Number | P14199-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W274JAQ |
Description | CAP FILM 0.27UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W274JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 84V | Applications High Frequency, Switching |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.93100 | kr.39.31 |
| 50 | kr.3.05580 | kr.152.79 |
| 100 | kr.2.78520 | kr.278.52 |
| 500 | kr.2.32792 | kr.1,163.96 |
| 1.000 | kr.2.18648 | kr.2,186.48 |
| 3.000 | kr.2.01187 | kr.6,035.61 |
| 5.000 | kr.1.94731 | kr.9,736.55 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

