Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F2W105KAC | |
|---|---|
DigiKey Part Number | 10-ECW-F2W105KAC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W105KAC |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W105KAC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.713" L x 0.366" W (18.10mm x 9.30mm) |
Part Status Active | Height - Seated (Max) 0.555" (14.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W105KA | Panasonic Industry | 0 | 10-ECW-F2W105KA-ND | kr.3.76114 | Parametric Equivalent |
| ECW-F2W105RJA | Panasonic Industry | 0 | 10-ECW-F2W105RJA-ND | kr.4.09142 | Parametric Equivalent |
| ECW-F2W105RKA | Panasonic Industry | 0 | 10-ECW-F2W105RKA-ND | kr.3.72412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.4.19482 | kr.6,711.71 |
| Unit Price without VAT: | kr.4.19482 |
|---|---|
| Unit Price with VAT: | kr.5.24353 |


