
ECW-F2565JAB | |
|---|---|
DigiKey Part Number | ECW-F2565JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2565JAB |
Description | CAP FILM 5.6UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2565JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.937" L x 0.638" W (23.80mm x 16.20mm) |
Part Status Active | Height - Seated (Max) 1.118" (28.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.91859 | kr.15,918.59 |
| Unit Price without VAT: | kr.15.91859 |
|---|---|
| Unit Price with VAT: | kr.19.89824 |

