
ECW-F2185JA | |
|---|---|
DigiKey Part Number | P13747-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2185JA |
Description | CAP FILM 1.8UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2185JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.740" L x 0.449" W (18.80mm x 11.40mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.22500 | kr.92.25 |
| 50 | kr.7.48380 | kr.374.19 |
| 100 | kr.6.94670 | kr.694.67 |
| 500 | kr.6.03758 | kr.3,018.79 |
| 1.000 | kr.5.75609 | kr.5,756.09 |
| 3.000 | kr.5.40832 | kr.16,224.96 |
| 5.000 | kr.5.27964 | kr.26,398.20 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

