
ECW-F2124JAQ | |
|---|---|
DigiKey Part Number | P14241-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2124JAQ |
Description | CAP FILM 0.12UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2124JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.209" W (13.00mm x 5.30mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.21400 | kr.32.14 |
| 50 | kr.2.46760 | kr.123.38 |
| 100 | kr.2.23930 | kr.223.93 |
| 500 | kr.1.85268 | kr.926.34 |
| 1.000 | kr.1.73323 | kr.1,733.23 |
| 3.000 | kr.1.58563 | kr.4,756.89 |
| 5.000 | kr.1.53107 | kr.7,655.35 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

