


ECQ-UAAF474SA | |
|---|---|
DigiKey Part Number | P124147-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF474SA |
Description | CAP FILM 0.47UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF474SA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Packaging Bulk | Height - Seated (Max) 0.610" (15.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32933B3474K189 | TDK | 2.000 | 495-75775-1-ND | kr.10.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21600 | kr.42.16 |
| 50 | kr.3.28540 | kr.164.27 |
| 100 | kr.2.99820 | kr.299.82 |
| 800 | kr.2.41008 | kr.1,928.06 |
| 1.600 | kr.2.27895 | kr.3,646.32 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

