Similar

ECQ-UAAF474KA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF474KA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF474KA |
Description | CAP FILM 0.47UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF474KA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Packaging Bulk | Height - Seated (Max) 0.610" (15.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32933B3474K189 | TDK | 2.000 | 495-75775-1-ND | kr.1.36000 | Similar |


