


ECQ-UAAF335K | |
|---|---|
DigiKey Part Number | P123489-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF335K |
Description | CAP FILM 3.3UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF335K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.220" L x 0.748" W (31.00mm x 19.00mm) |
Packaging Bulk | Height - Seated (Max) 1.161" (29.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FS335K310ZV054 | KEMET | 84 | 399-F862FS335K310ZV054-ND | kr.20.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.12500 | kr.101.25 |
| 50 | kr.8.25080 | kr.412.54 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

