Similar



ECQ-UAAF224S1 | |
|---|---|
DigiKey Part Number | P124123-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF224S1 |
Description | CAP FILM 0.22UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF224S1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.295" W (17.50mm x 7.50mm) |
Packaging Bulk | Height - Seated (Max) 0.571" (14.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233916224 | Vishay Beyschlag/Draloric/BC Components | 760 | 56-BFC233916224CT-ND | kr.19.08000 | Similar |


