Similar



ECQ-UAAF105M | |
|---|---|
DigiKey Part Number | P14785-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF105M |
Description | CAP FILM 1UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF105M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.768" (19.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH105K305G20 | Cornell Dubilier Knowles | 666 | 338-MXH105K305G20-ND | kr.11.86000 | Similar |


