Parametric Equivalent

ECQ-E6333KF9 | |
|---|---|
DigiKey Part Number | ECQ-E6333KF9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6333KF9 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6333KF9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.665" (16.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6333KF3 | Panasonic Industry | 0 | ECQ-E6333KF3-ND | kr.1.28017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18825 | kr.2,376.50 |
| Unit Price without VAT: | kr.1.18825 |
|---|---|
| Unit Price with VAT: | kr.1.48531 |


