
ECQ-E6333KF | |
|---|---|
DigiKey Part Number | EF6333-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6333KF |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6333KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.508" (12.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 50 | kr.1.79920 | kr.89.96 |
| 100 | kr.1.62110 | kr.162.11 |
| 500 | kr.1.32062 | kr.660.31 |
| 1.000 | kr.1.22780 | kr.1,227.80 |
| 3.000 | kr.1.11316 | kr.3,339.48 |
| 5.000 | kr.1.07076 | kr.5,353.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

