
ECQ-E6224JF | |
|---|---|
DigiKey Part Number | P14536-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6224JF |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6224JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.86300 | kr.48.63 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.49780 | kr.349.78 |
| 500 | kr.2.95368 | kr.1,476.84 |
| 1.000 | kr.2.78548 | kr.2,785.48 |
| 3.000 | kr.2.57763 | kr.7,732.89 |
| 5.000 | kr.2.50075 | kr.12,503.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

