Parametric Equivalent
Parametric Equivalent

ECQ-E6223JFW | |
|---|---|
DigiKey Part Number | ECQ-E6223JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6223JFW |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6223JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.209" W (12.00mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6223JFB | Panasonic Industry | 0 | ECQ-E6223JFB-ND | kr.1.46872 | Parametric Equivalent |
| ECQ-E6223RJF | Panasonic Industry | 0 | ECQ-E6223RJF-ND | kr.1.54645 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46872 | kr.1,468.72 |
| Unit Price without VAT: | kr.1.46872 |
|---|---|
| Unit Price with VAT: | kr.1.83590 |


