
ECQ-E6153JF | |
|---|---|
DigiKey Part Number | P14551-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6153JF |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6153JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.197" W (12.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.362" (9.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.95020 | kr.97.51 |
| 100 | kr.1.76000 | kr.176.00 |
| 500 | kr.1.43968 | kr.719.84 |
| 1.000 | kr.1.34066 | kr.1,340.66 |
| 3.000 | kr.1.21834 | kr.3,655.02 |
| 5.000 | kr.1.17310 | kr.5,865.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

