
ECQ-E6105KF | |
|---|---|
DigiKey Part Number | EF6105-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6105KF |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6105KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.492" W (31.00mm x 12.50mm) | |
Height - Seated (Max) | 0.902" (22.90mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.13300 | kr.71.33 |
| 50 | kr.5.71360 | kr.285.68 |
| 100 | kr.5.27550 | kr.527.55 |
| 500 | kr.4.53424 | kr.2,267.12 |
| 1.000 | kr.4.30492 | kr.4,304.92 |
| 3.000 | kr.4.02153 | kr.12,064.59 |
| 5.000 | kr.3.91669 | kr.19,583.45 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

