
ECQ-E6105JF | |
|---|---|
DigiKey Part Number | P14528-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6105JF |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6105JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.492" W (31.00mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.921" (23.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.93200 | kr.119.32 |
| 50 | kr.9.80160 | kr.490.08 |
| 100 | kr.9.14420 | kr.914.42 |
| 500 | kr.8.03126 | kr.4,015.63 |
| 1.000 | kr.7.68674 | kr.7,686.74 |
| 3.000 | kr.7.26095 | kr.21,782.85 |
| 5.000 | kr.7.10335 | kr.35,516.75 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

