
ECQ-E4393KF | |
|---|---|
DigiKey Part Number | EF4393-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4393KF |
Description | CAP FILM 0.039UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4393KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.193" W (12.00mm x 4.90mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15640 | kr.57.82 |
| 100 | kr.1.03150 | kr.103.15 |
| 500 | kr.0.82154 | kr.410.77 |
| 1.000 | kr.0.75668 | kr.756.68 |
| 3.000 | kr.0.67667 | kr.2,030.01 |
| 5.000 | kr.0.64710 | kr.3,235.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

