
ECQ-E4274KF | |
|---|---|
DigiKey Part Number | EF4274-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4274KF |
Description | CAP FILM 0.27UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4274KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.55700 | kr.35.57 |
| 50 | kr.2.74640 | kr.137.32 |
| 100 | kr.2.49730 | kr.249.73 |
| 500 | kr.2.07712 | kr.1,038.56 |
| 1.000 | kr.1.94714 | kr.1,947.14 |
| 3.000 | kr.1.78655 | kr.5,359.65 |
| 5.000 | kr.1.72716 | kr.8,635.80 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

