Parametric Equivalent
Parametric Equivalent

ECQ-E4123KFW | |
|---|---|
DigiKey Part Number | ECQ-E4123KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4123KFW |
Description | CAP FILM 0.012UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4123KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4123KFB | Panasonic Industry | 0 | ECQ-E4123KFB-ND | kr.0.76042 | Parametric Equivalent |
| ECQ-E4123RKF | Panasonic Industry | 0 | ECQ-E4123RKF-ND | kr.0.86392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76042 | kr.1,520.84 |
| Unit Price without VAT: | kr.0.76042 |
|---|---|
| Unit Price with VAT: | kr.0.95053 |


