
ECQ-E4123JF | |
|---|---|
DigiKey Part Number | P14583-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4123JF |
Description | CAP FILM 0.012UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4123JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 50 | kr.1.38460 | kr.69.23 |
| 100 | kr.1.24010 | kr.124.01 |
| 500 | kr.0.99678 | kr.498.39 |
| 1.000 | kr.0.92171 | kr.921.71 |
| 3.000 | kr.0.82898 | kr.2,486.94 |
| 5.000 | kr.0.79471 | kr.3,973.55 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

