
ECQ-E4104KFA | |
|---|---|
DigiKey Part Number | ECQ-E4104KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4104KFA |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% | Base Product Number |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36209 | kr.1,362.09 |
| Unit Price without VAT: | kr.1.36209 |
|---|---|
| Unit Price with VAT: | kr.1.70261 |

