Parametric Equivalent
Parametric Equivalent
Direct

ECQ-E4103KFB | |
|---|---|
DigiKey Part Number | ECQ-E4103KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4103KFB |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4103KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.169" W (10.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.488" (12.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4103KFW | Panasonic Industry | 0 | ECQ-E4103KFW-ND | kr.0.76042 | Parametric Equivalent |
| ECQ-E4103RKF | Panasonic Industry | 0 | ECQ-E4103RKF-ND | kr.0.86392 | Parametric Equivalent |
| 103MMR400K | CORNELL DUBILIER KNOWLES | 51.843 | 1572-1184-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76042 | kr.1,520.84 |
| Unit Price without VAT: | kr.0.76042 |
|---|---|
| Unit Price with VAT: | kr.0.95053 |



