
ECQ-E2823KF | |
|---|---|
DigiKey Part Number | EF2823-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2823KF |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2823KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.193" W (10.30mm x 4.90mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16400 | kr.58.20 |
| 100 | kr.1.03850 | kr.103.85 |
| 500 | kr.0.82738 | kr.413.69 |
| 1.000 | kr.0.76219 | kr.762.19 |
| 3.000 | kr.0.68172 | kr.2,045.16 |
| 5.000 | kr.0.65199 | kr.3,259.95 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

