Parametric Equivalent

ECQ-E2475KFW | |
|---|---|
DigiKey Part Number | ECQ-E2475KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2475KFW |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2475KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 1.043" (26.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2475KFB | Panasonic Industry | 0 | ECQ-E2475KFB-ND | kr.4.16747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.16747 | kr.4,167.47 |
| Unit Price without VAT: | kr.4.16747 |
|---|---|
| Unit Price with VAT: | kr.5.20934 |


